
BQ24314ADSGT | |
|---|---|
DigiKey Part Number | 296-BQ24314ADSGTTR-ND - Tape & Reel (TR) 296-BQ24314ADSGTCT-ND - Cut Tape (CT) 296-BQ24314ADSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314ADSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314ADSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 25 | 13,11120 Kč | 327,78 Kč |
| 100 | 11,54470 Kč | 1 154,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,79632 Kč | 2 699,08 Kč |
| 500 | 10,34530 Kč | 5 172,65 Kč |
| 750 | 10,11964 Kč | 7 589,73 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



