
BQ24313DSGR | |
|---|---|
DigiKey Part Number | 296-46412-2-ND - Tape & Reel (TR) 296-46412-1-ND - Cut Tape (CT) 296-46412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24313DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24313DSGR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,51520 Kč | 287,88 Kč |
| 100 | 10,10840 Kč | 1 010,84 Kč |
| 250 | 9,43736 Kč | 2 359,34 Kč |
| 500 | 9,03250 Kč | 4 516,25 Kč |
| 1 000 | 8,70640 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,28784 Kč | 24 863,52 Kč |
| 6 000 | 8,08644 Kč | 48 518,64 Kč |
| 9 000 | 7,98554 Kč | 71 869,86 Kč |
| 15 000 | 7,87383 Kč | 118 107,45 Kč |
| 21 000 | 7,80851 Kč | 163 978,71 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |











