
BQ24313DSGT | |
|---|---|
DigiKey Part Number | 296-23933-2-ND - Tape & Reel (TR) 296-23933-1-ND - Cut Tape (CT) 296-23933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24313DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24313DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,72360 Kč | 368,09 Kč |
| 100 | 12,99360 Kč | 1 299,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,16624 Kč | 3 041,56 Kč |
| 500 | 11,66774 Kč | 5 833,87 Kč |
| 750 | 11,41787 Kč | 8 563,40 Kč |
| 1 250 | 11,14154 Kč | 13 926,93 Kč |
| 1 750 | 10,97979 Kč | 19 214,63 Kč |
| 2 500 | 10,82430 Kč | 27 060,75 Kč |
| 6 250 | 10,48946 Kč | 65 559,12 Kč |
| 12 500 | 10,28774 Kč | 128 596,75 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





