
BQ24171RGYR | |
|---|---|
DigiKey Part Number | 296-41205-2-ND - Tape & Reel (TR) 296-41205-1-ND - Cut Tape (CT) 296-41205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24171RGYR |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24171RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 42,20600 Kč | 1 055,15 Kč |
| 100 | 37,90980 Kč | 3 790,98 Kč |
| 250 | 35,86292 Kč | 8 965,73 Kč |
| 500 | 35,17920 Kč | 17 589,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,35869 Kč | 97 076,07 Kč |
| 6 000 | 31,74478 Kč | 190 468,68 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











