
MP2659GQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2659GQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2659GQ-0000-ZCT-ND - Cut Tape (CT) 1589-MP2659GQ-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2659GQ-0000-Z |
Description | 36V 3A SWITCHING CHARGER WITH IN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 19-QFN (3x3) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 3A |
Series | Battery Pack Voltage 3.6V, 4.2V, 4.35V, 4.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 36V |
Part Status Active | Operating Temperature -10°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 3 ~ 6 | Package / Case 19-VFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 19-QFN (3x3) |
Programmable Features Current, Timer, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 25 | 40,30120 Kč | 1 007,53 Kč |
| 100 | 36,17800 Kč | 3 617,80 Kč |
| 250 | 34,21220 Kč | 8 553,05 Kč |
| 500 | 33,50436 Kč | 16 752,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,40094 Kč | 152 004,70 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |






