Charger IC Lithium Ion/Polymer 29-VQFN Type V (FC) (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9492GQVF

DigiKey Part Number
1028-RT9492GQVFTR-ND - Tape & Reel (TR)
1028-RT9492GQVFCT-ND - Cut Tape (CT)
1028-RT9492GQVFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9492GQVF
Description
IC FOR 5A CELL BUCK-BOOST SWITC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 29-VQFN Type V (FC) (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
5A
Manufacturer
Richtek USA Inc.
Battery Pack Voltage
18.8V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
24V
Part Status
Active
Interface
I2C
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
2 ~ 4
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
29-VFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
29-VQFN Type V (FC) (4x4)
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,93000 Kč90,93 Kč
1068,84400 Kč688,44 Kč
2563,33400 Kč1 583,35 Kč
10057,27550 Kč5 727,55 Kč
25054,38696 Kč13 596,74 Kč
50054,24516 Kč27 122,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50050,00412 Kč75 006,18 Kč
3 00048,96211 Kč146 886,33 Kč
Manufacturers Standard Package
Unit Price without VAT:90,93000 Kč
Unit Price with VAT:110,02530 Kč