Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24105IRHLRQ1

DigiKey Part Number
296-25154-2-ND - Tape & Reel (TR)
296-25154-1-ND - Cut Tape (CT)
296-25154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24105IRHLRQ1
Description
IC BATT CHG LI-ION 1-3CEL 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24105IRHLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
12.6V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,66000 Kč190,66 Kč
10148,26700 Kč1 482,67 Kč
25137,67120 Kč3 441,78 Kč
100126,02370 Kč12 602,37 Kč
250120,47224 Kč30 118,06 Kč
500117,12600 Kč58 563,00 Kč
1 000114,37107 Kč114 371,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000104,06315 Kč312 189,45 Kč
Manufacturers Standard Package
Unit Price without VAT:190,66000 Kč
Unit Price with VAT:230,69860 Kč

Other Suppliers on DigiKey

2 917In Stock
Ships from Rochester Electronics, LLC