Charger IC Lithium Ion 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26123DR-LF-Z

DigiKey Part Number
1589-1609-2-ND - Tape & Reel (TR)
1589-1609-1-ND - Cut Tape (CT)
1589-1609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP26123DR-LF-Z
Description
IC BATT CHG LI-ION 2-3CELL 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP26123DR-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Current, Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
12.6V
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1071,20400 Kč712,04 Kč
2565,53040 Kč1 638,26 Kč
10059,28580 Kč5 928,58 Kč
25056,30908 Kč14 077,27 Kč
50056,22214 Kč28 111,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00050,54004 Kč252 700,20 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč