
MP26123DR-LF-P | |
|---|---|
DigiKey Part Number | 1589-1137-2-ND - Tape & Reel (TR) 1589-1137-1-ND - Cut Tape (CT) 1589-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26123DR-LF-P |
Description | IC BATT CHG LI-ION 2-3CELL 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP26123DR-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 70,79680 Kč | 1 769,92 Kč |
| 100 | 64,13420 Kč | 6 413,42 Kč |
| 250 | 61,04120 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,03882 Kč | 29 519,41 Kč |
| 1 000 | 57,46166 Kč | 57 461,66 Kč |
| 1 500 | 56,67220 Kč | 85 008,30 Kč |
| 2 500 | 55,79723 Kč | 139 493,08 Kč |
| 3 500 | 55,28575 Kč | 193 500,12 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


