BQ24100RHLR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 154,76000 Kč
Datasheet
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24100RHLR

DigiKey Part Number
296-17154-2-ND - Tape & Reel (TR)
296-17154-1-ND - Cut Tape (CT)
296-17154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24100RHLR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24100RHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Over Voltage
Manufacturer
Texas Instruments
Charge Current - Max
2A
Series
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
16V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
20-VQFN (3.5x4.5)
Programmable Features
Current, Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24105RHLRTexas Instruments0296-17159-1-ND154,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,63081 Kč223 892,43 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1093,12600 Kč931,26 Kč
2585,97440 Kč2 149,36 Kč
10078,11470 Kč7 811,47 Kč
25075,01660 Kč18 754,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10101,79800 Kč1 017,98 Kč
2594,07960 Kč2 351,99 Kč
10085,59620 Kč8 559,62 Kč
25082,53388 Kč20 633,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč