BQ24100 bqSWITCHER™ Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24100EVM

DigiKey Part Number
296-17258-ND
Manufacturer
Manufacturer Product Number
BQ24100EVM
Description
EVAL BOARD FOR BQ24100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24100 bqSWITCHER™ Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
BQ24100
Series
Primary Attributes
Li-Ion / Li-Pol (1 Cell)
Packaging
Bulk
Secondary Attributes
Safety Timer, Cell Temperature Monitoring, Status LEDs
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč