
BQ24074RGTT | |
|---|---|
DigiKey Part Number | 296-23798-2-ND - Tape & Reel (TR) 296-23798-1-ND - Cut Tape (CT) 296-23798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24074RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24074RGTT Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.2V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 16-VQFN (3x3) |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,70584 Kč | 8 926,46 Kč |
| 500 | 34,47620 Kč | 17 238,10 Kč |
| 750 | 33,86025 Kč | 25 395,19 Kč |
| 1 250 | 33,17802 Kč | 41 472,52 Kč |
| 1 750 | 32,77920 Kč | 57 363,60 Kč |
| 2 500 | 32,39563 Kč | 80 989,07 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











