
BQ2031PN-A5 | |
|---|---|
DigiKey Part Number | 296-9349-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2031PN-A5 |
Description | IC BATT CHG LEAD ACID 1CEL 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2031PN-A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,32000 Kč | 391,32 Kč |
| 10 | 311,58200 Kč | 3 115,82 Kč |
| Unit Price without VAT: | 391,32000 Kč |
|---|---|
| Unit Price with VAT: | 473,49720 Kč |





