
UC3906N | |
|---|---|
DigiKey Part Number | 296-11621-ND |
Manufacturer | |
Manufacturer Product Number | UC3906N |
Description | IC BATT CHG LEAD ACID 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3906N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 10 | 238,99900 Kč | 2 389,99 Kč |
| 25 | 223,09960 Kč | 5 577,49 Kč |
| 100 | 205,61870 Kč | 20 561,87 Kč |
| 250 | 197,28460 Kč | 49 321,15 Kč |
| 500 | 192,26104 Kč | 96 130,52 Kč |
| 1 000 | 188,12801 Kč | 188 128,01 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |

