
AWR6843ISK | |
|---|---|
DigiKey Part Number | 296-AWR6843ISK-ND |
Manufacturer | |
Manufacturer Product Number | AWR6843ISK |
Description | EVAL BOARD FOR AWR6843 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWR6843 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 60GHz ~ 64GHz |
Manufacturer Texas Instruments | Voltage - Supply 5V, USB |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AWR6843 |
Sensor Type Radar | Base Product Number |
Interface USB |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 593,31000 Kč | 4 593,31 Kč |
| Unit Price without VAT: | 4 593,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 557,90510 Kč |












