
AWR6843ARBGALPQ1 | |
|---|---|
DigiKey Part Number | 296-AWR6843ARBGALPQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR6843ARBGALPQ1 |
Description | SENSOR RADAR CAN/GPIO/I2C OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, GPIO, I2C, LVDS, SPI, UART Output |
Datasheet | Datasheet |
EDA/CAD Models | AWR6843ARBGALPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, GPIO, I2C, LVDS, SPI, UART | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 837,37190 Kč | 105 508,86 Kč |
| Unit Price without VAT: | 837,37190 Kč |
|---|---|
| Unit Price with VAT: | 1 013,22000 Kč |



