Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL431LIBQDBZRQ1

DigiKey Part Number
296-ATL431LIBQDBZRQ1TR-ND - Tape & Reel (TR)
296-ATL431LIBQDBZRQ1CT-ND - Cut Tape (CT)
296-ATL431LIBQDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431LIBQDBZRQ1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL431LIBQDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,79300 Kč107,93 Kč
259,68440 Kč242,11 Kč
1008,47900 Kč847,90 Kč
2507,90448 Kč1 976,12 Kč
5007,55718 Kč3 778,59 Kč
1 0007,27140 Kč7 271,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91856 Kč20 755,68 Kč
6 0006,74582 Kč40 474,92 Kč
9 0006,65935 Kč59 934,15 Kč
15 0006,56351 Kč98 452,65 Kč
21 0006,50750 Kč136 657,50 Kč
30 0006,45367 Kč193 610,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč