SMAJ85A/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,78798 Kč
Datasheet
137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ85A/TR13

DigiKey Part Number
13-SMAJ85A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ85A/TR13CT-ND - Cut Tape (CT)
13-SMAJ85A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ85A/TR13
Description
TVS DIODE 85VWM 137VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,86900 Kč18,69 Kč
251,62960 Kč40,74 Kč
1001,37330 Kč137,33 Kč
2501,25232 Kč313,08 Kč
5001,17924 Kč589,62 Kč
1 0001,11877 Kč1 118,77 Kč
2 5001,05486 Kč2 637,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,25085 Kč6 254,25 Kč
10 0001,13192 Kč11 319,20 Kč
15 0001,07126 Kč16 068,90 Kč
25 0001,00307 Kč25 076,75 Kč
35 0000,96269 Kč33 694,15 Kč
50 0000,92342 Kč46 171,00 Kč
125 0000,84185 Kč105 231,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč