
AMP-PDK-EVM | |
|---|---|
DigiKey Part Number | 296-AMP-PDK-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMP-PDK-EVM |
Description | AMP-PDK MAIN BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Texas Instruments | Amplifier Type Standard (General Purpose) |
Packaging Box | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 936,92000 Kč | 3 936,92 Kč |
| Unit Price without VAT: | 3 936,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 763,67320 Kč |





