
AMP-PDK-VSSOP-8 | |
|---|---|
DigiKey Part Number | 296-AMP-PDK-VSSOP-8-ND |
Manufacturer | |
Manufacturer Product Number | AMP-PDK-VSSOP-8 |
Description | AMP PDK DAUGHTERCARD 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-VSSOP Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Category | Channels per IC 2 - Dual |
Manufacturer Texas Instruments | Amplifier Type Standard (General Purpose) |
Packaging Bulk | Utilized IC / Part 8-VSSOP Package |
Part Status Active | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 616,43000 Kč | 1 616,43 Kč |
| Unit Price without VAT: | 1 616,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,88030 Kč |



