Modulator 16 b 78k 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC3336QDWERQ1

DigiKey Part Number
296-AMC3336QDWERQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC3336QDWERQ1
Description
AUTOMOTIVE 1-V INPUT, PRECISION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modulator 16 b 78k 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC3336QDWERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00083,88901 Kč167 778,02 Kč
Manufacturers Standard Package
Unit Price without VAT:83,88901 Kč
Unit Price with VAT:101,50570 Kč