Modulator 16 b 78k Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC3306M05QDWERQ1

DigiKey Part Number
296-AMC3306M05QDWERQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC3306M05QDWERQ1
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modulator 16 b 78k Serial 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Modulator
Grade
Automotive
Number of Channels
1
Qualification
AEC-Q100
Resolution (Bits)
16 b
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sampling Rate (Per Second)
78k
Supplier Device Package
16-SOIC
Data Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00056,84792 Kč113 695,84 Kč
Manufacturers Standard Package
Unit Price without VAT:56,84792 Kč
Unit Price with VAT:68,78598 Kč