
AMC1311BQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-50938-2-ND - Tape & Reel (TR) 296-50938-1-ND - Cut Tape (CT) 296-50938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1311BQDWVRQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311BQDWVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 10 | 94,53600 Kč | 945,36 Kč |
| 25 | 87,32400 Kč | 2 183,10 Kč |
| 100 | 79,39220 Kč | 7 939,22 Kč |
| 250 | 75,61076 Kč | 18 902,69 Kč |
| 500 | 73,33146 Kč | 36 665,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,45612 Kč | 71 456,12 Kč |
| 2 000 | 69,91179 Kč | 139 823,58 Kč |
| 3 000 | 69,13880 Kč | 207 416,40 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |









