New Product
ADC 16 b 78k Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0306M25QDWVRQ1

DigiKey Part Number
296-AMC0306M25QDWVRQ1TR-ND - Tape & Reel (TR)
296-AMC0306M25QDWVRQ1CT-ND - Cut Tape (CT)
296-AMC0306M25QDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0306M25QDWVRQ1
Description
IC DAS/ADC/DAC SPECIAL 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC 16 b 78k Serial 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1076,41200 Kč764,12 Kč
2570,37680 Kč1 759,42 Kč
10063,74570 Kč6 374,57 Kč
25060,65568 Kč15 163,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,15824 Kč43 158,24 Kč
2 00042,13186 Kč84 263,72 Kč
3 00041,61783 Kč124 853,49 Kč
5 00041,04840 Kč205 242,00 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč