ADC 16 b 39K Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0236DR

DigiKey Part Number
296-AMC0236DRTR-ND - Tape & Reel (TR)
296-AMC0236DRCT-ND - Cut Tape (CT)
296-AMC0236DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0236DR
Description
PRECISION, 1V INPUT, BASIC ISOLA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC 16 b 39K Serial 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
39K
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1058,43700 Kč584,37 Kč
2553,66240 Kč1 341,56 Kč
10048,41720 Kč4 841,72 Kč
25045,91508 Kč11 478,77 Kč
50044,40784 Kč22 203,92 Kč
1 00043,16727 Kč43 167,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,95842 Kč119 875,26 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč