
AMC0136DENR | |
|---|---|
DigiKey Part Number | 296-AMC0136DENRTR-ND - Tape & Reel (TR) 296-AMC0136DENRCT-ND - Cut Tape (CT) 296-AMC0136DENRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0136DENR |
Description | IC DAS/ADC/DAC SPECIAL 8-VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 8-VSON (3.5x2.7) |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-VDFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 8-VSON (3.5x2.7) |
Sampling Rate (Per Second) 39K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,97140 Kč | 4 497,14 Kč |
| 250 | 42,60832 Kč | 10 652,08 Kč |
| 500 | 42,08630 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


