
AMC0336DWVR | |
|---|---|
DigiKey Part Number | 296-AMC0336DWVRTR-ND - Tape & Reel (TR) 296-AMC0336DWVRCT-ND - Cut Tape (CT) 296-AMC0336DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0336DWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC0336DWVR Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 39K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 71,60400 Kč | 358,02 Kč |
| 10 | 68,43200 Kč | 684,32 Kč |
| 25 | 64,69080 Kč | 1 617,27 Kč |
| 50 | 62,12880 Kč | 3 106,44 Kč |
| 100 | 59,78130 Kč | 5 978,13 Kč |
| 500 | 55,05844 Kč | 27 529,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,29922 Kč | 53 299,22 Kč |
| 2 000 | 51,68595 Kč | 103 371,90 Kč |
| 3 000 | 50,80473 Kč | 152 414,19 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |






