
AFE7950EVM | |
|---|---|
DigiKey Part Number | 296-AFE7950EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE7950EVM |
Description | AFE7950 FOUR-TRANSMIT, SIX-RECEI |
Customer Reference | |
Detailed Description | AFE7950 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | AFE7950 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 370,00000 Kč | 50 370,00 Kč |
| Unit Price without VAT: | 50 370,00000 Kč |
|---|---|
| Unit Price with VAT: | 60 947,70000 Kč |





