
TRF-LSC-AFE7950EVM | |
|---|---|
DigiKey Part Number | 296-TRF-LSC-AFE7950EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF-LSC-AFE7950EVM |
Description | TRF1208, TRF1108, AFE7950 EVALUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE79xx - Transceiver 5MHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 5MHz ~ 12GHz | |
Contents | Board(s) | |
Utilized IC / Part | AFE79xx | |
RF Type | - | |
RF Frequency | 5MHz ~ 12GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 370,00000 Kč | 50 370,00 Kč |
| Unit Price without VAT: | 50 370,00000 Kč |
|---|---|
| Unit Price with VAT: | 60 947,70000 Kč |


