
AFE7900EVM | |
|---|---|
DigiKey Part Number | 296-AFE7900EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE7900EVM |
Description | AFE7900 4T4R+2FB EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE7900 - Receiver, Transmitter 5MHz ~ 7.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 7.4GHz |
Manufacturer Texas Instruments | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part AFE7900 |
Part Status Active | RF Frequency 5MHz ~ 7.4GHz |
Type Transmitter, Receiver | Function Receiver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 718,37000 Kč | 54 718,37 Kč |
| Unit Price without VAT: | 54 718,37000 Kč |
|---|---|
| Unit Price with VAT: | 66 209,22770 Kč |


