16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8588SIPMR

DigiKey Part Number
296-45338-2-ND - Tape & Reel (TR)
296-45338-1-ND - Cut Tape (CT)
296-45338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8588SIPMR
Description
IC ADC 16BIT SAR 64LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8588SIPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel, Serial
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
8
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.3V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1546,37000 Kč546,37 Kč
10439,78200 Kč4 397,82 Kč
25413,12320 Kč10 328,08 Kč
100383,83500 Kč38 383,50 Kč
250369,87640 Kč92 469,10 Kč
500361,46294 Kč180 731,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000282,61901 Kč282 619,01 Kč
Manufacturers Standard Package
Unit Price without VAT:546,37000 Kč
Unit Price with VAT:661,10770 Kč