
ADS8588SIPM | |
|---|---|
DigiKey Part Number | 296-45363-ND |
Manufacturer | |
Manufacturer Product Number | ADS8588SIPM |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8588SIPM Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.25V |
Sampling Rate (Per Second) 200k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface Parallel, Serial | Supplier Device Package 64-LQFP (10x10) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,66000 Kč | 698,66 Kč |
| 10 | 566,20600 Kč | 5 662,06 Kč |
| 25 | 533,10840 Kč | 13 327,71 Kč |
| 160 | 487,28875 Kč | 77 966,20 Kč |
| 320 | 475,44544 Kč | 152 142,54 Kč |
| Unit Price without VAT: | 698,66000 Kč |
|---|---|
| Unit Price with VAT: | 845,37860 Kč |



