


ADS8519IBDB | |
|---|---|
DigiKey Part Number | 296-23199-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8519IBDB |
Description | IC ADC 16BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8519IBDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,14000 Kč | 532,14 Kč |
| 10 | 427,86200 Kč | 4 278,62 Kč |
| 50 | 386,10760 Kč | 19 305,38 Kč |
| 100 | 373,18280 Kč | 37 318,28 Kč |
| 250 | 359,53652 Kč | 89 884,13 Kč |
| 500 | 351,31398 Kč | 175 656,99 Kč |
| Unit Price without VAT: | 532,14000 Kč |
|---|---|
| Unit Price with VAT: | 643,88940 Kč |










