
PIC24FJ256GA110-E/PT | |
|---|---|
DigiKey Part Number | PIC24FJ256GA110-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ256GA110-E/PT |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ256GA110-E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, PMP, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 25 | 167,35400 Kč | 4 183,85 Kč |
| 100 | 151,60560 Kč | 15 160,56 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |







