
ADS8325IBDGKR | |
|---|---|
DigiKey Part Number | 296-49144-2-ND - Tape & Reel (TR) 296-49144-1-ND - Cut Tape (CT) 296-49144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8325IBDGKR |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8325IBDGKR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8325IBDGKT | Texas Instruments | 924 | ADS8325IBDGKTCT-ND | 535,66000 Kč | Parametric Equivalent |
| ADS8325IDGKT | Texas Instruments | 46 719 | 296-19859-1-ND | 480,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,38000 Kč | 462,38 Kč |
| 10 | 369,88000 Kč | 3 698,80 Kč |
| 25 | 346,75240 Kč | 8 668,81 Kč |
| 100 | 326,28160 Kč | 32 628,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 289,55646 Kč | 723 891,15 Kč |
| Unit Price without VAT: | 462,38000 Kč |
|---|---|
| Unit Price with VAT: | 559,47980 Kč |

