16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8320EB/250

DigiKey Part Number
ADS8320EBTR-ND - Tape & Reel (TR)
ADS8320EBCT-ND - Cut Tape (CT)
ADS8320EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8320EB/250
Description
IC ADC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8320EB/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
8-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8320E/250Texas Instruments48296-43559-1-ND363,30000 KčSimilar
AD7683ARMZAnalog Devices Inc.1 317505-AD7683ARMZ-ND441,72000 KčSimilar
AD7683ARMZRL7Analog Devices Inc.1 177AD7683ARMZRL7CT-ND441,72000 KčSimilar
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1418,15000 Kč418,15 Kč
10333,39600 Kč3 333,96 Kč
25312,24040 Kč7 806,01 Kč
100292,41290 Kč29 241,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250277,89204 Kč69 473,01 Kč
500271,21034 Kč135 605,17 Kč
750267,86387 Kč200 897,90 Kč
Manufacturers Standard Package
Unit Price without VAT:418,15000 Kč
Unit Price with VAT:505,96150 Kč