
ADS8320E/250 | |
|---|---|
DigiKey Part Number | 296-43559-2-ND - Tape & Reel (TR) 296-43559-1-ND - Cut Tape (CT) 296-43559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8320E/250 |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8320E/250 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8320EB/250 | Texas Instruments | 41 | ADS8320EBCT-ND | 20,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,30000 Kč | 363,30 Kč |
| 10 | 288,30600 Kč | 2 883,06 Kč |
| 25 | 269,58640 Kč | 6 739,66 Kč |
| 100 | 250,64560 Kč | 25 064,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 239,22008 Kč | 59 805,02 Kč |
| 500 | 233,31090 Kč | 116 655,45 Kč |
| 750 | 230,35205 Kč | 172 764,04 Kč |
| Unit Price without VAT: | 363,30000 Kč |
|---|---|
| Unit Price with VAT: | 439,59300 Kč |


