MFR Recommended
Parametric Equivalent
Similar
Similar

ADS8318IDRCTG4 | |
|---|---|
DigiKey Part Number | ADS8318IDRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8318IDRCTG4 |
Description | IC ADC 16BIT 10-VSON |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8318IDRCTG4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IDRCT | Texas Instruments | 3 366 | 296-23810-2-ND | 263,73500 Kč | MFR Recommended |
| ADS8318IBDRCT | Texas Instruments | 605 | 296-23808-2-ND | 317,28000 Kč | Parametric Equivalent |
| AD7687BCPZRL7 | Analog Devices Inc. | 0 | 505-AD7687BCPZRL7CT-ND | 706,16000 Kč | Similar |
| AD7688BCPZRL7 | Analog Devices Inc. | 1 281 | 505-AD7688BCPZRL7CT-ND | 1 007,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 198,65032 Kč | 49 662,58 Kč |
| 500 | 193,59820 Kč | 96 799,10 Kč |
| 750 | 191,06836 Kč | 143 301,27 Kč |
| Unit Price without VAT: | 198,65032 Kč |
|---|---|
| Unit Price with VAT: | 240,36689 Kč |



