16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7688BCPZRL7

DigiKey Part Number
505-AD7688BCPZRL7TR-ND - Tape & Reel (TR)
505-AD7688BCPZRL7CT-ND - Cut Tape (CT)
505-AD7688BCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7688BCPZRL7
Description
IC ADC 16BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7688BCPZRL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad, CSP
Input Type
Differential
Supplier Device Package
10-LFCSP-WD (3x3)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8318IBDRCTTexas Instruments605296-23808-2-ND317,28000 KčSimilar
ADS8318IDRCTTexas Instruments3 366296-23810-2-ND263,73500 KčSimilar
In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
10825,45200 Kč8 254,52 Kč
25779,96640 Kč19 499,16 Kč
100761,08720 Kč76 108,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500674,06464 Kč1 011 096,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč