
EVAL-AD7688-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7688-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7688-PMDZ |
Description | PMOD BOARD 16BIT 500K ADC AD7688 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7688 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Analog to Digital Converter (ADC) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7688 |
Series | Contents Board(s) |
Packaging Box | Interconnect System Pmod |
Part Status Active | Primary Attributes 16-Bit, 500kSPS |
Platform Pmod™ | Secondary Attributes SPI Interface(s) |
Type Data Acquisition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,33000 Kč | 844,33 Kč |
| Unit Price without VAT: | 844,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,63930 Kč |



