
AD7688BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD7688BCPZRL7TR-ND - Tape & Reel (TR) 505-AD7688BCPZRL7CT-ND - Cut Tape (CT) 505-AD7688BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7688BCPZRL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7688BCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IBDRCT | Texas Instruments | 605 | 296-23808-2-ND | 317,28000 Kč | Similar |
| ADS8318IDRCT | Texas Instruments | 3 366 | 296-23810-2-ND | 263,73500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,69000 Kč | 1 007,69 Kč |
| 10 | 825,45200 Kč | 8 254,52 Kč |
| 25 | 779,96640 Kč | 19 499,16 Kč |
| 100 | 761,08720 Kč | 76 108,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 674,06464 Kč | 1 011 096,96 Kč |
| Unit Price without VAT: | 1 007,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,30490 Kč |



