
ADS8318IBDRCT | |
|---|---|
DigiKey Part Number | 296-23808-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8318IBDRCT |
Description | IC ADC 16BIT 10-VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8318IBDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 326,79692 Kč | 81 699,23 Kč |
| Unit Price without VAT: | 326,79692 Kč |
|---|---|
| Unit Price with VAT: | 395,42427 Kč |

