
ADS7953SBRHBR | |
|---|---|
DigiKey Part Number | 296-ADS7953SBRHBRTR-ND - Tape & Reel (TR) 296-ADS7953SBRHBRCT-ND - Cut Tape (CT) 296-ADS7953SBRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7953SBRHBR |
Description | IC ADC 12BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953SBRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 151,03900 Kč | 1 510,39 Kč |
| 25 | 140,26680 Kč | 3 506,67 Kč |
| 100 | 128,43640 Kč | 12 843,64 Kč |
| 250 | 122,79632 Kč | 30 699,08 Kč |
| 500 | 119,39588 Kč | 59 697,94 Kč |
| 1 000 | 116,59811 Kč | 116 598,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 116,53687 Kč | 349 610,61 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |









