
TPSM828511RDYR | |
|---|---|
DigiKey Part Number | 296-TPSM828511RDYRTR-ND - Tape & Reel (TR) 296-TPSM828511RDYRCT-ND - Cut Tape (CT) 296-TPSM828511RDYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828511RDYR |
Description | 2.7-V TO 6-V, 1-A LOW-NOISE STEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 1A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828511RDYR Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-PowerFQFN Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.12" L x 0.11" W x 0.08" H (3.0mm x 2.8mm x 2.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package 9-QFN-FCMOD (2.7x3) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,76000 Kč | 437,60 Kč |
| 25 | 40,03880 Kč | 1 000,97 Kč |
| 100 | 35,92970 Kč | 3 592,97 Kč |
| 250 | 33,97308 Kč | 8 493,27 Kč |
| 500 | 33,25160 Kč | 16 625,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,62299 Kč | 91 868,97 Kč |
| 6 000 | 30,03620 Kč | 180 217,20 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





