


ADS7952SDBT | |
|---|---|
DigiKey Part Number | 296-23503-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7952SDBT |
Description | IC ADC 12BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7952SDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 12 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 10 | 176,12500 Kč | 1 761,25 Kč |
| 50 | 156,45200 Kč | 7 822,60 Kč |
| 100 | 150,36020 Kč | 15 036,02 Kč |
| 250 | 143,92728 Kč | 35 981,82 Kč |
| 500 | 140,05028 Kč | 70 025,14 Kč |
| 1 000 | 136,86057 Kč | 136 860,57 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |




