



MCP3208-BI/P | |
|---|---|
DigiKey Part Number | MCP3208-BI/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP3208-BI/P |
Description | IC ADC 12BIT SAR 16DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3208-BI/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,50000 Kč | 127,50 Kč |
| 25 | 106,14800 Kč | 2 653,70 Kč |
| 100 | 96,29270 Kč | 9 629,27 Kč |
| Unit Price without VAT: | 127,50000 Kč |
|---|---|
| Unit Price with VAT: | 154,27500 Kč |






