32-TQFP 5x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7865IPBSR

DigiKey Part Number
296-23856-2-ND - Tape & Reel (TR)
296-23856-1-ND - Cut Tape (CT)
296-23856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7865IPBSR
Description
IC ADC 12BIT SAR 32TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7865IPBSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
4, 6
Input Type
Differential, Pseudo-Differential
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,36000 Kč262,36 Kč
10206,27100 Kč2 062,71 Kč
25192,24760 Kč4 806,19 Kč
100176,84480 Kč17 684,48 Kč
250169,50064 Kč42 375,16 Kč
500165,07480 Kč82 537,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000148,06070 Kč148 060,70 Kč
Manufacturers Standard Package
Unit Price without VAT:262,36000 Kč
Unit Price with VAT:317,45560 Kč