
IDSD-16-D-05.00-G | |
|---|---|
DigiKey Part Number | IDSD-16-D-05.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-D-05.00-G |
Description | CBL ASSY SKT TO SKT 32POS 127MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-16-D-05.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 241,05700 Kč | 2 410,57 Kč |
| 25 | 224,88840 Kč | 5 622,21 Kč |
| 50 | 207,88020 Kč | 10 394,01 Kč |
| 100 | 188,98410 Kč | 18 898,41 Kč |
| 250 | 179,65888 Kč | 44 914,72 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |







