ADS7863IRGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 432
Unit Price: 342,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 78
Unit Price: 439,49000 Kč
Datasheet
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7863IRGER

DigiKey Part Number
ADS7863IRGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7863IRGER
Description
IC ADC 12BIT SAR 24VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7863IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
4, 6
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000241,33491 Kč724 004,73 Kč
Manufacturers Standard Package
Unit Price without VAT:241,33491 Kč
Unit Price with VAT:292,01524 Kč