24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7863IRGET

DigiKey Part Number
296-23310-2-ND - Tape & Reel (TR)
296-23310-1-ND - Cut Tape (CT)
296-23310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7863IRGET
Description
IC ADC 12BIT SAR 24VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7863IRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
4, 6
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1435,47000 Kč435,47 Kč
10348,02200 Kč3 480,22 Kč
25326,17160 Kč8 154,29 Kč
100302,17590 Kč30 217,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250290,73472 Kč72 683,68 Kč
500283,83920 Kč141 919,60 Kč
Manufacturers Standard Package
Unit Price without VAT:435,47000 Kč
Unit Price with VAT:526,91870 Kč